Texas Instruments CDCVF2505PWR

Zero Delay PLL Clock Driver Single 24MHz to 200MHz 8-Pin TSSOP T/R
$ 2.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCVF2505PWR.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Datasheet15 pages24 years ago

Mouser

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-24.72%

CAD Models

Download Texas Instruments CDCVF2505PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.035
$ 2.817
Stock
1,157,438
383,560
Authorized Distributors
4
5
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
PLL
-
-
Input
LVTTL
LVTTL
Max Frequency
200 MHz
200 MHz
Number of Outputs
4
4
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

PLL Clock Generator Single 8-Pin TSSOP T/R
Texas InstrumentsCDCS502PW
Crystal oscillator / clock generator with optional SSC 8-TSSOP -40 to 85
Texas InstrumentsCDCS501PW
108MHz TSSOP-8 Clock Generators / Frequency Synthesizers / PLL ROHS
Texas InstrumentsCDCS503TPWRQ1
Automotive clock buffer/clock multiplier with optional SSC 8-TSSOP -40 to 105
PLL Based Clock Driver, S Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
Renesas501GILFT
Loco™ PLL Clock Multiplier

Descriptions

Descriptions of Texas Instruments CDCVF2505PWR provided by its distributors.

Zero Delay PLL Clock Driver Single 24MHz to 200MHz 8-Pin TSSOP T/R
PLL Based Clock Driver, 2505 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
PLL clock driver for synch. DRAM & gen. purp. apps w/spread spectrum compatibility, power down mode 8-TSSOP -40 to 85
With bypass 3V 3.6V 200MHz TSSOP-8 SMD mount,glue mount 4.4mm(width)*1.2mm(height)
PLL CLOCK DRIVER, 200MHZ, TSSOP-8
PLL CLOCK DRIVER, 24-200MHZ, TSSOP-8; Type d'horloge: Driver d'horloge PLL; Fréquence: 200MHz; Nombre de canaux de sortie: 1Sortie(s); Tension, alimentation min.: 3V; Tension, alimentation max..: 3.6V; Type de boîtier de CI d
Pll Clock Driver, 24-200Mhz, Tssop-8; Clock Ic Type:Pll Clock Driver; Frequency:200Mhz; No. Of Outputs:1Outputs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Clock Ic Case Style:Tssop; No. Of Pins:8Pins; Operating Temperature Rohs Compliant: Yes |Texas Instruments CDCVF2505PWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCVF2505PWR .
  • CDCVF2505PWR.