Texas Instruments CDCS502PW

Crystal oscillator / clock generator with optional SSC 8-TSSOP -40 to 85
$ 1.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCS502PW.

Farnell

Datasheet11 pages11 years ago
Datasheet12 pages15 years ago
Datasheet9 pages13 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.36%

CAD Models

Download Texas Instruments CDCS502PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.675
$ 1.842
Stock
222,532
454,651
Authorized Distributors
4
1
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
PLL
No
No
Input
Crystal
Crystal
Max Frequency
38 MHz
108 MHz
Number of Outputs
1
1
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCS502PW.

Related Parts

Texas InstrumentsCDCS501PW
108MHz TSSOP-8 Clock Generators / Frequency Synthesizers / PLL ROHS
Texas InstrumentsCDCS503PW
Clock buffer / clock multiplier with optional SSC 8-TSSOP -40 to 85
PLL Clock Generator Single 8-Pin TSSOP T/R
InfineonCY25811ZXCT
PLL Frequency Synthesizer Single 8-Pin TSSOP T/R
InfineonCY25811ZXC
PLL Frequency Synthesizer Single 8-Pin TSSOP
Texas InstrumentsCDCS503TPWRQ1
Automotive clock buffer/clock multiplier with optional SSC 8-TSSOP -40 to 105

Descriptions

Descriptions of Texas Instruments CDCS502PW provided by its distributors.

Crystal oscillator / clock generator with optional SSC 8-TSSOP -40 to 85
IC OSC CLOCK GENERATOR 8-TSSOP / Clock Generator 8MHz to 32MHz-IN 108MHz-OUT 8-Pin TSSOP Tube
CLOCK GENERATOR, 32MHZ, 3V-3.6V SUPPLY; Available until stocks are exhausted
CLOCK GENERATOR, 32MHZ, TSSOP-8; Clock I; IC Type:Clock Generator; Frequency:32MHz; No. of Outputs:2; Supply
Crystal Oscillator/Clock Generator 8-Pin TSSOP
IC, CLOCK GENERATOR, 32MHZ, TSSOP-8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCS502PW .
  • CDCS502PW.
  • CDCS502PW..