Texas Instruments CDCS503PWR

PLL Based Clock Driver, 503 Series, 1 True Output(s), 0 Inverted Output(s), PDSO8
$ 0.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCS503PWR.

Texas Instruments

Datasheet9 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago

Arrow Electronics

HQonline

LCSC

iiiC

Inventory History

3 month trend:
-14.23%

CAD Models

Download Texas Instruments CDCS503PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.961
$ 1.2
Stock
769,843
220,929
Authorized Distributors
5
2
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
1
1
Logic Function
Clock
Clock
Max Frequency
108 MHz
108 MHz
Quiescent Current
-
-
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCDCS501PW
108MHz TSSOP-8 Clock Generators / Frequency Synthesizers / PLL ROHS
Texas InstrumentsCDCS501PWR
Clock Generator/Frequency Synthesizer /PLL
Texas InstrumentsCDCS503TPWRQ1
Automotive clock buffer/clock multiplier with optional SSC 8-TSSOP -40 to 105
Zero Delay PLL Clock Buffer Single 15MHz to 133MHz 8-Pin TSSOP T/R
3.3V Zero Delay Clock Buffer
Renesas501GLFT
Loco™ PLL Clock Multiplier

Descriptions

Descriptions of Texas Instruments CDCS503PWR provided by its distributors.

PLL Based Clock Driver, 503 Series, 1 True Output(s), 0 Inverted Output(s), PDSO8
Clock buffer / clock multiplier with optional SSC 8-TSSOP -40 to 85
LVCMOS Level Translator, 3V 3.6V, 108MHz, TSSOP-8, SMD, Adhesive Mount, 4.4mm W × 1.05mm H
Clock Buffer/Clock Multiplier 8-Pin TSSOP T/R
3V~3.6V 108MHz TSSOP-8 Clock Buffers, Drivers, Distributors ROHS
Clock Generator 8MHz to 32MHz-IN 108MHz-OUT 8-Pin TSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.