onsemi MC79L05ABDR2G

Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = -40°C to +125°C
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC79L05ABDR2G.

Upverter

Datasheet14 pages5 years ago
Technical Drawing2 pages6 years ago

IHS

Augswan

onsemi

element14 APAC

Inventory History

3 month trend:
-6.06%

CAD Models

Download onsemi MC79L05ABDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.113
$ 0.113
Stock
1,992,966
4,742,280
4,742,280
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-5 V
-5 V
-5 V
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
49 dB
49 dB
49 dB

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C
Texas InstrumentsMC79L05ACDR
49dB(120Hz) 6mA Fixed 100mA 1 5V 20V 5V 20V 1.7V@ 40mA 60mV 150mV SOIC-8 , 4.9mm*3.91mm*1.58mm
Texas InstrumentsUA78L15ACD
39dB(120Hz) 4.6mA Fixed 100mA 1 15V 17.5V 15V 30V 1.7V@ 40mA 150mV 300mV SOIC-8 1.5mm
Texas InstrumentsLM78L12ACMX/NOPB
54dB(120Hz) 3mA Fixed 100mA 1 12V 13.7V 12V 35V 1.7V @I=40 mA 100mV 180mV SOIC-8 , 1.5mm

Descriptions

Descriptions of onsemi MC79L05ABDR2G provided by its distributors.

Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = -40°C to +125°C
MC79L00AB Series 100 mA 5 V Fixed Output Negative Voltage Regulator - SOIC-8
MC79L**A Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 1.7V 4.9mm 100mA -40C~125C
LDO, FIXED, -5V, 0.1A, SOIC-8; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: -30V; Fixed Output Voltage Nom.: -5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 100mA; Dropou

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd