Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC78L05ACDG

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C
$ 0.103
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78L05ACDG.

Upverter

Datasheet19 pages5 years ago
Technical Drawing2 pages7 years ago

IHS

Farnell

onsemi

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC78L05ACDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.103
$ 0.097
$ 0.097
Stock
625,364
18,349,712
18,349,712
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
5 V
5 V
5 V
Max Output Voltage
-
5 V
5 V
Accuracy
-
4 %
4 %
Dropout Voltage
1.7 mV
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
49 dB
49 dB
49 dB

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2019-07-30
LTD Date2020-01-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C
Texas InstrumentsMC79L05ACDR
100-mA, negative linear voltage regulator 8-SOIC 0 to 125

Descriptions

Descriptions of onsemi MC78L05ACDG provided by its distributors.

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C
MC78L00A Series 100 mA 5 V Fixed Output SMT LDO Regulator - SOIC-8
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC 49dB 0C~125C 100mA 1.5mm
Three-Terminal Low Current Positive Voltage Regulators | IC REG LINEAR 5V 100MA 8SOIC
100 MILLIAMP POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 5VBIPolar, PDSO8
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, SOIC-8,VS 30VDC, VO 5V
Standard Regulator 5 Volt 0.1 Amp 8-Pin SOIC N Rail
IC, V REG +5.0V, SMD, 78L05, SOIC8; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 10V; Input Voltage Max: 30V; Product Range: 7805 Voltage Regulators; Out
ON SEMICONDUCTOR - MC78L05ACDG - Linear Voltage Regulator, 7805, Fixed, Positive, 10V To 30V In, 5V And 0.1A Out, SOIC-8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC78L05ACDG.