Texas Instruments MC79L05ACDR

100-mA, negative linear voltage regulator 8-SOIC 0 to 125
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MC79L05ACDR.

Arrow Electronics

Datasheet14 pages15 years ago

Texas Instruments

Newark

Augswan

element14 APAC

Inventory History

3 month trend:
+160%

CAD Models

Download Texas Instruments MC79L05ACDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.16
$ 0.116
$ 0.116
Stock
382,653
4,286,003
4,286,003
Authorized Distributors
3
6
6
Polarity
Negative
Negative
Negative
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
5 V
-
-
Min Output Voltage
-
-
-
Output Voltage
-5 V
-5 V
-5 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
49 dB
49 dB
49 dB
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Min Input Voltage
-
7 V
7 V
Max Input Voltage
-
20 V
20 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUA78L15ACD
100-mA 30-V linear voltage regulator 8-SOIC 0 to 125
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C
Texas InstrumentsLM78L05ACMX/NOPB
Texas Instruments Voltage Regulator, 100mA Max Output, Single Channel, SOIC, 8-Pin
Texas InstrumentsLM78L12ACMX/NOPB
100-mA, 30-V, linear voltage regulator 8-SOIC 0 to 125

Descriptions

Descriptions of Texas Instruments MC79L05ACDR provided by its distributors.

100-mA, negative linear voltage regulator 8-SOIC 0 to 125
Standard Regulator Neg -5V 0.1A 8-Pin SOIC T/R
NEGATIVE VOLTAGE REGULATOR -5V 8-SOIC FULL REEL
VOLTAGE REG, FIXED, -5V, 0.1A, SOIC-8
Fixed Negative Standard Regulator, 5V, BIPolar, PDSO8
IC REG LINEAR -5V 100MA 8-SOIC
49dB(120Hz) 6mA Negative Fixed 100mA 1 5V 20V 5V 20V 1.7V@40mA 60mV 150mV SOIC-8 SMD, Adhesive Mount 4.9mm × 3.91mm × 1.58mm
79L05 Cut Tape (CT) Surface Mount Over Temperature Short Circuit voltage regulator linear 1.7V 1.75mm 100mA 0C~125C
Low voltage differential Regulator (LDO)
NEGATIVE FIXED OUPTUT SERIES PASS V. REG<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC79L05ACDR.