onsemi MC78M08BT

IC Reg Ldo 8V 0.5A TO220AB
$ 0.186
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78M08BT.

IHS

Datasheet18 pages14 years ago
Datasheet9 pages0 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC78M08BT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.186
$ 0.402
Stock
73,531
172,261
Authorized Distributors
1
6
Case/Package
TO-220
TO-220
Number of Pins
-
3
Number of Outputs
1
1
Max Output Current
-
500 mA
Min Input Voltage
10.5 V
10.5 V
Max Input Voltage
25 V
25 V
Min Output Voltage
-
8 V
Max Output Voltage
-
-
Accuracy
-
-
Dropout Voltage
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

Obsolete Lead Free Positive Positive Linear Voltage Regulator IC 0C~125C 1A 2V
IC REG LDO 10V 1A TO-220
Obsolete Lead Free Positive 2013 Linear Voltage Regulator IC 0C~125C 1A 2V
STMicroelectronicsL7815ABV-DG
Linear Voltage Regulator, Fixed, 23V to 35V Input, 15V/1.5A Out, TO-220-3
STMicroelectronicsL7818CV-DG
LINEAR VOLT REGU, FIXED, 18V/0.5A, TO220; Fixed Output Voltage Nom.:18V; Adjustable Min:-;
STMicroelectronicsL7809CV-DG
Linear Voltage Reg, 9V, 0 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics L7809CV-DG

Descriptions

Descriptions of onsemi MC78M08BT provided by its distributors.

IC REG LDO 8V 0.5A TO220AB
IC REG VOLT POS 500MA 8V TO220AB
Fixed Positive Standard Regulator, 8V, BIPolar, PSFM3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC78M08BT.