STMicroelectronics L7809CV-DG

55dB@(120Hz) 1.5A Fixed 9V Positive 35V TO-220 Linear Voltage Regulators (LDO) ROHS
$ 0.328
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7809CV-DG.

LKR

Datasheet55 pages8 years ago

STMicroelectronics

Augswan

TME

CAD Models

Download STMicroelectronics L7809CV-DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

STMicroelectronicsL7815ABV-DG
STMicroelectronics Linear Regulator, 15V Out, 1.5A Max, Single Ch, TO-220, TH, 3-Pin
STMicroelectronicsL7818CV-DG
LINEAR VOLT REGU, FIXED, 18V/0.5A, TO220; Fixed Output Voltage Nom.:18V; Adjustable Min:-;
STMicroelectronicsL7815CP
L7815CP, SINGLE LINEAR VOLTAGE REGULATOR, 1.5A 15 V, 3-PIN TO-220FP
Texas InstrumentsUA7824CKCS
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsUA7824CKCSE3
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsUA7815CKCT
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125

Descriptions

Descriptions of STMicroelectronics L7809CV-DG provided by its distributors.

55dB@(120Hz) 1.5A Fixed 9V Positive 35V TO-220 Linear Voltage Regulators (LDO) ROHS
Standard Regulator Pos 9V 1.5A 3-Pin(3+Tab) TO-220AB Tube
POSITIVE VOLTAGE REGULATOR IC Fixed Positive Standard Regulator, 9VBIPolar, PSFM3
L7809 Tube Through Hole Over Temperature Short Circuit voltage regulator linear 2V 1.5A 0C~125C
LINEAR VOLTAGE REG, 9V, 0 TO 125DEG C; Fixed Output Voltage Nom.: 9V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -; Input Voltage Max: 35V; Product Range: 9V 1.5A Linear VoltageRegu
55dB(120Hz) 8mA positive electrode Fixed 1.5A 1 9V 35V 9V 35V 2V@ 1A (Typ) 180mV 180mV TO-220 Through hole mounting 9.15mm(height)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7809CVDG