onsemi MC7809AECTBU

Obsolete Lead Free Positive 2013 Linear Voltage Regulator IC 0C~125C 1A 2V
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC7809AECTBU.

IHS

Datasheet28 pages20 years ago

SHENGYU ELECTRONICS

DigiKey

Alternate Parts

Price @ 1000
$ 0.095
$ 0.095
Stock
144,235
1,053,871
1,053,871
Authorized Distributors
0
3
3
Case/Package
TO-220-3
TO-220
TO-220
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
-
2.2 A
2.2 A
Min Input Voltage
11.7 V
11.5 V
11.5 V
Max Input Voltage
25 V
26 V
26 V
Min Output Voltage
8.65 V
8.65 V
8.65 V
Max Output Voltage
9.35 V
9.35 V
9.35 V
Accuracy
-
4 %
4 %
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
61 dB
61 dB

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-10-27
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-01-03
LTD Date2008-07-03

Related Parts

Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 18 V; TJ = 0° to +125°C
Obsolete Lead Free Positive Positive Linear Voltage Regulator IC 0C~125C 1A 2V
IC REG LDO 10V 1A TO-220
onsemiLM7824ACT
IC REG LDO 24V 1A TO220-3

Descriptions

Descriptions of onsemi MC7809AECTBU provided by its distributors.

Obsolete Lead Free Positive 2013 Linear Voltage Regulator IC 0C~125C 1A 2V
IC REG LINEAR 9V 1A TO220-3
Fixed Positive Standard Regulator, 9V, BIPolar, PSFM3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd