STMicroelectronics L7818CV-DG

LINEAR VOLT REGU, FIXED, 18V/0.5A, TO220; Fixed Output Voltage Nom.: 18V; Adjustable Min: -;
$ 0.428
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7818CV-DG.

ODG (Origin Data Global)

Datasheet55 pages8 years ago

element14 APAC

STMicroelectronics

TME

Inventory History

3 month trend:
-0.92%

CAD Models

Download STMicroelectronics L7818CV-DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

STMicroelectronicsL7815ABV-DG
STMicroelectronics Linear Regulator, 15V Out, 1.5A Max, Single Ch, TO-220, TH, 3-Pin
STMicroelectronicsL7809CV-DG
55dB@(120Hz) 1.5A Fixed 9V Positive 35V TO-220 Linear Voltage Regulators (LDO) ROHS
STMicroelectronicsL7815CP
L7815CP, SINGLE LINEAR VOLTAGE REGULATOR, 1.5A 15 V, 3-PIN TO-220FP
Texas InstrumentsUA7824CKCS
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsUA7824CKCSE3
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsUA7808CKCT
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125

Descriptions

Descriptions of STMicroelectronics L7818CV-DG provided by its distributors.

LINEAR VOLT REGU, FIXED, 18V/0.5A, TO220; Fixed Output Voltage Nom.:18V; Adjustable Min:-;
L7818 Series 18 V 1.5 A Fixed Positive Voltage Regulator Ics - TO-220-3
53dB@(120Hz) 1.5A Fixed 18V Positive 35V TO-220 Linear Voltage Regulators (LDO) ROHS
Standard Regulator Pos 18V 1.5A 3-Pin(3+Tab) TO-220AB Tube
L7818 Tube Through Hole Over Temperature Short Circuit voltage regulator linear 2V 1.5A 0C~125C
LINEAR VOLT REGU, FIXED, 18V/0.5A, TO220; Output Type: Fixed; Output Voltage Min: -; Output Voltage Max: -; Input Voltage Min: 26V; Input Voltage Max: 35V; Product Range: 18V 500mA Linear Voltage Regulators 26Y5685

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7818CV-DG.