onsemi MC7818CT,

Obsolete Lead Free Positive Not Qualified Linear Voltage Regulator IC 0C~125C 1A 2.54mm 2V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC7818CT,.

IHS

Datasheet34 pages14 years ago
Datasheet52 pages24 years ago
Datasheet16 pages25 years ago

Augswan

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download onsemi MC7818CT, symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.23
Stock
79,480
621,878
Authorized Distributors
1
6
Case/Package
TO-220
TO-220
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
-
1 A
Min Input Voltage
21 V
21 V
Max Input Voltage
33 V
33 V
Min Output Voltage
-
18 V
Max Output Voltage
-
-
Accuracy
-
4 %
Dropout Voltage
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
57 dB

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1978-03-22
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2004-04-15
LTD Date2004-10-15

Related Parts

Obsolete Lead Free Positive Positive Linear Voltage Regulator IC 0C~125C 1A 2V
IC REG LDO 10V 1A TO-220
Obsolete Lead Free Positive 2013 Linear Voltage Regulator IC 0C~125C 1A 2V
onsemiLM7824ACT
IC REG LDO 24V 1A TO220-3

Descriptions

Descriptions of onsemi MC7818CT, provided by its distributors.

Obsolete Lead Free Positive Not Qualified Linear Voltage Regulator IC 0C~125C 1A 2.54mm 2V
REG STD LIN FIX POS 18V 2.2A 3PIN TO-220
Fixed Positive Standard Regulator, 18V, BIPolar, PSFM3
V REG +18V, 7818, TO-220-3; Voltage regulator type:Positive Fixed; Voltage, input max:35V; Current, output max:1A; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:7818; Case style:TO-220; Device marking:MC7818CT; IC Generic number:7818; Pins, No. of:3; Voltage, output:18V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC7818 CT
  • MC7818CT