onsemi LM7824ACT

IC Reg Ldo 24V 1A TO220-3
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM7824ACT.

IHS

Datasheet28 pages14 years ago

SHENGYU ELECTRONICS

CAD Models

Download onsemi LM7824ACT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

onsemiMC7806ECT
Obsolete Lead Free Positive Positive Linear Voltage Regulator IC 0C~125C 1A 2V
Obsolete Lead Free Positive Positive Linear Voltage Regulator IC 0C~125C 1A 2V
onsemiMC7824CT
IC REG LINEAR 24V 1A TO220AB / Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220
STMicroelectronicsL7809ABV-DG
L78 Series 1.5 A 9 V Fixed Positive Voltage Regulator - TO-220
STMicroelectronicsL7824ACV-DG
LDO Regulator Pos 24V 1A 3-Pin TO-220 Tube
STMicroelectronicsL78M09CV-DG
LDO Regulator Pos 9V 0.5A 3-Pin TO-220 Tube

Descriptions

Descriptions of onsemi LM7824ACT provided by its distributors.

IC REG LDO 24V 1A TO220-3
Linear Voltage Regulators REGULATOR 24V 1A 2%
Fixed Positive Standard Regulator, 24V, BIPolar, PSFM3
REGULATOR, 18V, 1A, 4%

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd