onsemi MC74VHCT74ADR2G

MC74VHCT74ADR2G Dual D Type Flip Flop IC, Cmos, 4.5 - 5.5 V, 14-PIN SOIC
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHCT74ADR2G.

IHS

Datasheet7 pages16 years ago

SHENGYU ELECTRONICS

onsemi

Master Electronics

iiiC

Inventory History

3 month trend:
-14.75%

CAD Models

Download onsemi MC74VHCT74ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.099
Stock
259,094
114,472
Authorized Distributors
6
2
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
-
Number of Bits per Element
1
-
Propagation Delay
10 ns
10 ns
Frequency
65 MHz
65 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74AHCT74DR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 125
MC74ACT74DG DUAL D TYPE FLIP FLOP IC, COMPLEMENTARY, 2 - 6 V, 14-PIN SOIC
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin SOIC N T/R
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin SOIC N Rail
Texas InstrumentsSN74ACT74D
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85
Texas InstrumentsSN74ACT74DR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85

Descriptions

Descriptions of onsemi MC74VHCT74ADR2G provided by its distributors.

MC74VHCT74ADR2G DUAL D TYPE FLIP FLOP IC, CMOS, 4.5 - 5.5 V, 14-PIN SOIC
Tape & Reel (TR) 74VHCT74 e3 74VHCT flip flop 8.75mm 8.8ns @ 5V 50pF 140MHz 13ns
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin SOIC N T/R / IC D-TYPE POS TRG DUAL 14SOIC
74VHCT Series 5 V Dual D-Type Flip-Flop - SOIC-14
D-Type Flip Flop Dual, 8.8Ns Soic-14; Tipo De Flip-Flop:D; Retardo De Propagación:8.8Ns; Tensión De Alimentación Mín.:4.5V; Tensión De Alimentación Máx.:5.5V; Circuito Lógico, Tipo:Soic; Núm. De Contactos:14; Frecuencia:160Mhz |Onsemi MC74VHCT74ADR2G
The MC74VHCT74A is an advanced high speed CMOS D-type flip-flop fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. The signal level applied to the D input is transferred to Q output during the positive going transition of the Clock pulse. Reset (RD) and Set (SD) are independent of the Clock (CP) and are accomplished by setting the appropriate input Low. The internal circuit is composed of three stages including a buffer output which provides high noise immunity and stable output. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The VHCT inputs are compatible with TTL levels. This device can be usedas a level converter for interfacing 3.3V to 5.0V because it has full 5V CMOS level output swings. The VHCT74A input structures provide protection when voltages between 0V and 5.5V are applied regardless of the supply voltage. The output structures also provide protection when VCC=0V. These input and output structures help prevent device destruction caused by supply voltage -input/output voltage mismatch battery backup hot insertion etc.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd