Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ACT74DR

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT74DR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

element14 APAC

Newark

HQonline

LCSC

Inventory History

3 month trend:
+267%

CAD Models

Download Texas Instruments SN74ACT74DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.286
$ 0.158
$ 0.158
Stock
660,692
588,238
588,238
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
11 ns
13 ns
13 ns
Frequency
-
125 MHz
125 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT74DR.

Related Parts

Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin SOIC N Rail
onsemi74ACT74SC
FAIRCHILD SEMICONDUCTOR 74ACT74SC Flip-Flop, D, 5.5 ns, 210 MHz, 24 mA, SOIC, 14 Pins
Act Series, Dual Positive Edge Triggered D Flip-flop, Complementary Output, PDSO14, SOIC-14
Texas InstrumentsSN74AHCT74DR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 125
Texas InstrumentsSN74AHCT74D
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 125
Texas InstrumentsSN74AHCT74QDRG4Q1
Automotive Catalog Dual Positive-Edge-Triggered D-Type Flip-Flop With Clear and Preset 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments SN74ACT74DR provided by its distributors.

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85
D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R
IC FF D-TYPE DUAL 1BIT 14SOIC "Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154"", 3.90mm Width)"
D-TYPE FLIP FLOP, DUAL, SOIC-14, FULL REEL
IC FF D-TYPE 2-ELE 1-BIT 14-SOIC
SN74ACT74 DUAL POSITIVE-EDGE-TRI
Positive Edge 2μA 7.5ns@5V,50pF Inverting, Non-Inverting Complementary 2 4.5V 5.5V 24mA Set(Preset) and Reset ACT TTL 3pF 24mA 210MHz SOIC-14 SMD, Adhesive Mount 8.65mm × 3.91mm × 1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.