onsemi MC74VHC1GT86DTT1

XOR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R
$ 0.073
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1GT86DTT1.

IHS

Datasheet6 pages15 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74VHC1GT86DTT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.086
$ 0.086
Stock
276,189
11,651,466
11,651,466
Authorized Distributors
1
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
12 ns
12 ns
12 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
8 mA
-8 mA
-8 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-06-30
LTD Date2008-12-31

Related Parts

M74VHC Series Single 2-Input Exclusive-OR Gate / CMOS Logic Level Shifter TSOP-5
M74VHC Series 4.25 V Single 2-Input OR Gate / CMOS Logic Level Shifter - TSOP-5
MC74HC Series 4 V Surface Mount Single 2-Input OR Gate - TSOP-5
74LVC Series 5.5 V Surface Mount Single 2-Input OR Gate - SC-74A
OR XOR 74HCT1G86 e3 74HCT logic gate circuit 13ns @ 4.5V 50pF 2mA 2mA 2V -40C~125C

Descriptions

Descriptions of onsemi MC74VHC1GT86DTT1 provided by its distributors.

XOR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R
XOR Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5
Contains Lead XOR (Exclusive OR) Surface Mount Non-RoHS Compliant XOR (Exclusive OR) Inverter IC -55C~125C 1V-2V 8mA 8mA 3mm
Gate Logic IC; Logic Type:Gate; Logic Family:VHC; Logic Base Number:741G86; Package/Case:5-TSOP; Leaded Process Compatible:No; Number of Circuits:1; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount; Series:VHC RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd