Nexperia 74LVC1G32GV,125

74LVC Series 5.5 V Surface Mount Single 2-Input OR Gate - SC-74A
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G32GV,125.

Upverter

Technical Drawing5 pages7 years ago

TME

IHS

element14 APAC

NXP Semiconductors

Inventory History

3 month trend:
-11.07%

CAD Models

Download Nexperia 74LVC1G32GV,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.054
$ 0.054
Stock
7,885,186
3,335,703
3,335,703
Authorized Distributors
6
6
6
Case/Package
TSSOP
LSSOP
LSSOP
Number of Pins
5
5
5
Logic Function
OR
OR
OR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
6 ns
6 ns
6 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
200 µA
200 µA
200 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-05-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

IC Ahc/vhc Series, 2-INPUT Or Gate, PDSO5, SC-59, SOT-23, TSOP-5, Gate
2-Input Exclusive OR Gate | IC GATE XOR 1CH 2-INP 5TSOP
8.8ns@ 5V,50pF 1 2 1 1 2V 5.5V 8mA XOR (Exclusive OR) VHC 8mA TSOP-5 , 3mm*1.5mm*1mm
OR XOR 74HCT1G86 e3 74HCT logic gate circuit 13ns @ 4.5V 50pF 2mA 2mA 2V -40C~125C

Descriptions

Descriptions of Nexperia 74LVC1G32GV,125 provided by its distributors.

74LVC Series 5.5 V Surface Mount Single 2-Input OR Gate - SC-74A
Logic IC, OR Gate, Single, 2 Inputs, 5 Pins, SC-74A, 74LVC1G32
OR 74LVC1G32 e3 74LVC logic gate circuit 4ns @ 5V 50pF 1.1mm 32mA 32mA 1.7V-2V
Or Gate, Single, 2 I/P, Sc-74A-5; Logic Family/Base Number:74Lvc1G32; Logic Type:Or Gate; Output Current:50Ma; No. Of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:Sc-74A; No. Of Pins:5Pins; Logic Icrohs Compliant: Yes |Nexperia 74LVC1G32GV,125

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC1G32GV,125"
  • 74LVC1G32GV 125
  • 74LVC1G32GV-125
  • 74LVC1G32GV125
  • 74LVC1G32GV@125