onsemi M74VHC1GT86DTT1G

M74VHC Series Single 2-Input Exclusive-OR Gate / CMOS Logic Level Shifter TSOP-5
$ 0.086
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi M74VHC1GT86DTT1G.

onsemi

Datasheet10 pages2 years ago
Datasheet6 pages19 years ago
Datasheet6 pages19 years ago

IHS

TME

Farnell

CAD Models

Download onsemi M74VHC1GT86DTT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.086
$ 0.073
$ 0.073
Stock
11,651,466
276,189
276,189
Authorized Distributors
3
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
12 ns
12 ns
12 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
8 mA
8 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusEOL (Last Updated: 1 day ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Related Parts

XOR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R
XOR Gate 1-Element 2-IN CMOS Automotive 5-Pin TSOP T/R
2-Input Exclusive OR Gate | IC GATE XOR 1CH 2-INP 5TSOP
OR 7SH32 e3 7SH logic gate circuit 7.5ns @ 5V 50pF 8mA 8mA 1.5V-3.85V -40C~125C
74LVC Series 5.5 V Surface Mount Single 2-Input OR Gate - SC-74A
OR XOR 74HCT1G86 e3 74HCT logic gate circuit 13ns @ 4.5V 50pF 2mA 2mA 2V -40C~125C

Descriptions

Descriptions of onsemi M74VHC1GT86DTT1G provided by its distributors.

M74VHC Series Single 2-Input Exclusive-OR Gate / CMOS Logic Level Shifter TSOP-5
OR XOR 74VHC1GT86 e3 74VHC logic gate circuit 8.8ns @ 5V 50pF 1mm 8mA 8mA 1.4V-2V
M74VHC1GT86DTT1G, 2-INPUT XOR LOGIC GATE, 3 - 5.5 V, 5-PIN TSOP
SINGLE XOR GATE, 2I/P, SOT-23-5
XOR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R
XOR Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5
Xor Gate, Single, 2 I/P, Sot-23-5; Logic Family/Base Number:74Vhc1G86; Logic Type:Xor Gate; Output Current:8Ma; No. Of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Logic Case Style:Sot-23; No. Of Pins:5Pins; Logic Ic Rohs Compliant: Yes |Onsemi M74VHC1GT86DTT1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • M74VHC1GT86DTT1G.