onsemi MC74HC1G32DTT1G

MC74HC Series 4 V Surface Mount Single 2-Input OR Gate - TSOP-5
$ 0.075
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC1G32DTT1G.

CAD Models

Download onsemi MC74HC1G32DTT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 0.039
$ 0.039
Stock
408,175
2,132,952
2,132,952
Authorized Distributors
4
6
6
Case/Package
TSSOP
LSSOP
LSSOP
Number of Pins
5
5
5
Logic Function
OR
OR
OR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
90 ns
125 ns
125 ns
Low Level Output Current
2.6 mA
1.3 mA
1.3 mA
High Level Output Current
-2.6 mA
-2.6 mA
-2.6 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-01
Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Related Parts

IC Ahc/vhc Series, 2-INPUT Or Gate, PDSO5, SC-59, SOT-23, TSOP-5, Gate
2-Input Exclusive OR Gate | IC GATE XOR 1CH 2-INP 5TSOP
8.8ns@ 5V,50pF 1 2 1 1 2V 5.5V 8mA XOR (Exclusive OR) VHC 8mA TSOP-5 , 3mm*1.5mm*1mm
74LVC Series 5.5 V Surface Mount Single 2-Input OR Gate - SC-74A
OR XOR 74HCT1G86 e3 74HCT logic gate circuit 13ns @ 4.5V 50pF 2mA 2mA 2V -40C~125C

Descriptions

Descriptions of onsemi MC74HC1G32DTT1G provided by its distributors.

MC74HC Series 4 V Surface Mount Single 2-Input OR Gate - TSOP-5
OR 74HC1G32 e3 74HC logic gate circuit 17ns @ 6V 50pF 1mm 2.6mA 2.6mA 6V
OR GATE, SINGLE, 2 I/P, SOT-23-5; Logic Family / Base Number: 74HC1G32; Logic Type: OR; Output Current: 2.6mA; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Volta; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC1G32DTT1G.