onsemi MC74VHC1G86DFT2G

Ic, logic Gate, 2-Input Xor, ahc/Vhc-Cmos, tssop, 5Pin, plastic |Onsemi MC74VHC1G86DFT2G
$ 0.23
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1G86DFT2G.

IHS

Datasheet16 pages2 years ago

onsemi

Augswan

CAD Models

Download onsemi MC74VHC1G86DFT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.23
$ 0.027
$ 0.027
Stock
2,606,624
1,767,023
1,767,023
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
12 ns
35 ns
35 ns
Low Level Output Current
8 mA
1.3 mA
1.3 mA
High Level Output Current
-8 mA
-2.6 mA
-2.6 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN74AHC1G32DCKRG4
1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 5-SC70 -40 to 125
Texas InstrumentsSN74AHC1G86DCKRG4
Single 2-input, 2-V to 5.5-V XOR (exclusive OR) gate 5-SC70 -40 to 125
ON SEMICONDUCTOR - M74VHC1GT86DFT1G - XOR Gate, 74VHC1G86, 2 Input, 8 mA, 3 V to 5.5 V, SC-70-5
Ic, logic Gate,2-Input Or, hc-Cmos, tssop,5Pin, plastic |Onsemi MC74HC1G32DFT2G
OR XOR 74VHC1GT86 e3 74VHC logic gate circuit 8.8ns @ 5V 50pF 1mm 8mA 8mA 1.4V-2V
Texas InstrumentsSN74AHCT1G86DCKR
Single 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125

Descriptions

Descriptions of onsemi MC74VHC1G86DFT2G provided by its distributors.

Ic, logic Gate,2-Input Xor, ahc/Vhc-Cmos, tssop,5Pin, plastic |Onsemi MC74VHC1G86DFT2G
OR XOR 74VHC1G86 e3 74VHC logic gate circuit 8.8ns @ 5V 50pF 1mm 8mA 8mA 1.5V-3.85V
MC74VHC1G86DFT2G, 2-INPUT XOR LOGIC GATE, 2 - 5.5 V, 5-PIN SC-70
XOR Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5
XOR GATE, SINGLE, 2 I/P, SOT-353-5; Logic Family / Base Number: 74VHC1G86; Logic Type: XOR Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 2V; Supply ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd