onsemi MC74VHC1G09DFT1

Contains Lead AND Gate Surface Mount Non-RoHS Compliant AND Gate Inverter IC 50pF -55C~125C 5.5V - 8mA
$ 0.073
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1G09DFT1.

IHS

Datasheet6 pages17 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74VHC1G09DFT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.031
$ 0.031
Stock
443,223
1,218,597
1,218,597
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
70
5
5
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
11 ns
16.5 ns
16.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-
8 mA
8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-10-04
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

74VHC Series SMT Single 2-Input AND Gate / CMOS Logic Level Shifter - SC-88A
Single 2-Input NAND Gate, Schmitt Trigger ,Open Drain
NAND 74VHC1GT00 e3 74VHC logic gate circuit 7.9ns @ 5V 50pF 8mA 8mA 1.4V-2V -55C~125C
Texas Instruments74AHCT1G125DCKRG4
8mA 4.5V~5.5V 8mA SC-70-5 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHC1G08HDCKR
AND GATE 2-IN CMOS 5PIN SC-70 T/ / IC Channel
Texas InstrumentsSN74AHC1G02HDCKR
NOR GATE 2-IN CMOS 5PIN SC-70 T/ / IC Channel

Descriptions

Descriptions of onsemi MC74VHC1G09DFT1 provided by its distributors.

Contains Lead AND Gate Surface Mount Non-RoHS Compliant AND Gate Inverter IC 50pF -55C~125C 5.5V - 8mA
AND Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5
AND GATE 1-ELEM 2-IN CMOS 5PIN SC-88A
IC GATE AND OD 1CH 2-INP SC88A

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74VHC1G-09DFT1