Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi M74VHC1G135DFT2G

Single 2-Input NAND Gate, Schmitt Trigger , Open Drain

$ 0.075
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi M74VHC1G135DFT2G.

Inventory History

3 month trend:
-19.44%

CAD Models

Download onsemi M74VHC1G135DFT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 0.182
Stock
694,136
519,991
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Logic Function
NAND
NAND, Schmitt Trigger
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
19.6 ns
19.6 ns
Low Level Output Current
80 mA
80 mA
High Level Output Current
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-01
Lifecycle StatusEOL (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

9.7ns@5V,50pF Open Drain 1 2 1 1 2V 5.5V 8mA NAND Gate 74VHC SC-70 SMD, Adhesive Mount 2.2mm × 1.35mm × 1mm
Lead Free NAND Gate Surface Mount RoHS Compliant NAND Gate Inverter IC 50pF -55C~125C 5.5V 8mA 8mA
7.5ns@ 5V,50pF 1 2 1 1 2V 5.5V 8mA NAND Gate VHC 8mA SMD mount,glue mount 2.2mm*1.35mm*1mm

Descriptions

Descriptions of onsemi M74VHC1G135DFT2G provided by its distributors.

Single 2-Input NAND Gate, Schmitt Trigger ,Open Drain
NAND 74VHC1G135 e3 74VHC logic gate circuit 9.7ns @ 5V 50pF - 8mA 2.25V-3.7V -55C~125C
9.7ns@ 5V,50pF Open drain 1 2 1 1 2V 5.5V 8mA NAND Gate VHC SMD mount,glue mount 2.2mm*1.35mm*1mm
NAND Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd