onsemi MC74VHC1G03DFT1

NOR Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1G03DFT1.

IHS

Datasheet6 pages19 years ago

CAD Models

Download onsemi MC74VHC1G03DFT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.031
Stock
37,218
673,937
673,937
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
70
5
5
Logic Function
NOR
NOR
NOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-10-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

Single 2-Input NAND Gate, Schmitt Trigger ,Open Drain
NAND 74VHC1GT00 e3 74VHC logic gate circuit 7.9ns @ 5V 50pF 8mA 8mA 1.4V-2V -55C~125C
74VHC Series SMT Single 2-Input AND Gate / CMOS Logic Level Shifter - SC-88A
Texas Instruments74AHCT1G125DCKRG4
8mA 4.5V~5.5V 8mA SC-70-5 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHC1G02HDCKR
NOR GATE 2-IN CMOS 5PIN SC-70 T/ / IC Channel
Texas InstrumentsSN74AHC1G08HDCKR
AND GATE 2-IN CMOS 5PIN SC-70 T/ / IC Channel

Descriptions

Descriptions of onsemi MC74VHC1G03DFT1 provided by its distributors.

NOR Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5
IC GATE NOR OD 1CH 2-INP SC88A
LOG CMOS GATE NOR SNGL

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd