Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi M74VHC1G135DFT1G

Single 2-Input NAND Gate, Schmitt Trigger , Open Drain
$ 0.182
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi M74VHC1G135DFT1G.

IHS

Datasheet13 pages3 years ago

onsemi

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi M74VHC1G135DFT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.182
$ 0.075
Stock
870,385
620,828
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Logic Function
NAND, Schmitt Trigger
NAND
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
19.6 ns
19.6 ns
Low Level Output Current
80 mA
80 mA
High Level Output Current
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-01
Lifecycle StatusEOL (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

9.7ns@ 5V,15.4ns@ 3.3V 2V 5.5V 8mA NAND VHC 8mA SOT-363 SMD mount,glue mount 1mm(height)
MC74VHC1G00 Series 2 to 5.5 V Single 2 Input NAND Gate - SC-70-5
74VHC Series 2 V to 5.5 V Single 2-Input NAND Gate with Open Drain - SC-70-5
Texas InstrumentsSN74AHC1G00DCKR
Single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125
Texas InstrumentsSN74AHC1G00QDCKRQ1
Automotive, single two-input 2V to 5.5V NAND gate 5-SC70 -40 to 125
Texas InstrumentsSN74AHC1G00DCKRG4
Single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125

Descriptions

Descriptions of onsemi M74VHC1G135DFT1G provided by its distributors.

Single 2-Input NAND Gate, Schmitt Trigger ,Open Drain
M74VHC1G135DFT1G,2-INPUT NAND SCHMITT TRIGGER LOGIC GATE,2 TO 5.5V,5-PIN SC-88A
NAND Schmitt Trigger 74VHC1G135 e3 74VHC logic gate circuit 9.7ns @ 5V 50pF 1mm - 8mA 2.25V-3.7V
9.7ns@5V,50pF Open Drain 1 2 1 1 2V 5.5V 8mA NAND Gate VHC SMD, Adhesive Mount 2.2mm × 1.35mm × 1mm
NAND Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5
Logic Function:nand Gate; No. Of Elements:single; No. Of Inputs:2Inputs; No. Of Pins:5Pins; Logic Case Style:sot-353; Product Range:74Vhc1G135; Logic Ic Family:74Vhc; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Output Current:- Rohs Compliant: Yes
The MC74VHC1G135 is a single gate CMOS Schmitt NAND trigger with an open drain output fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. The internal circuit is composed of three stages including an open drain output which provides the capability to set the output switching level. This allows the MC74VHC1G135 to be used to interface 5V circuits to circuits of any voltage between VCC and 7V using an external resistor and power supply. The MC74VHC1G135 input structure provides protection when voltages up to 7V are applied regardless of the supply voltage. The MC74VHC1G135 can be used to enhance noise immunity or to square up slowly changing waveforms.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • M74VHC1G135DFT1G.