onsemi MC74LVXT4053DR2

GULL WING Non-Inverting Surface Mount Not Qualified Switch IC 70dB 10pF 55Ohm 12pC
$ 0.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LVXT4053DR2.

IHS

Datasheet14 pages21 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74LVXT4053DR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.468
$ 0.468
Stock
132,503
217,999
217,999
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
-3db Bandwidth
-
-
-
Propagation Delay
23 ns
40 ns
40 ns
Turn-On Delay Time
28 ns
28 ns
28 ns
Turn-Off Delay Time
28 ns
28 ns
28 ns
Min Supply Voltage
1.25 V
1.25 V
1.25 V
Max Supply Voltage
3 V
3 V
3 V
Max Supply Current
160 µA
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
2
2
2
Number of Bits
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-06-30
LTD Date2008-12-31

Related Parts

Texas InstrumentsULN2003ADRG3
50V 7-ch darlington transistor array 16-SOIC -40 to 70
Texas InstrumentsULN2003ADR
50V 7-ch darlington transistor array 16-SOIC -40 to 70
Texas InstrumentsULN2003AIDR
50-V, 7-ch darlington transistor array, -40 to 105C 16-SOIC -40 to 105
NXP SemiconductorsHEF4053BT/AUJ
IC ANLG SWITCH TRPL SPDT 16SOIC

Descriptions

Descriptions of onsemi MC74LVXT4053DR2 provided by its distributors.

GULL WING Non-Inverting Surface Mount Not Qualified Switch IC 70dB 10pF 55Ohm 12pC
Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16
IC SWITCH SPDT X 3 26OHM 16SOIC
IC MUX/DEMUX TRIPLE 2X1 16SOIC
SINGLE-ENDED MUX, 3 FUNC, 2 CH

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd