onsemi MC74LVX4052DTR2G

ANALOG MULTIPLEXER/DEMULTIPLEXER Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LVX4052DTR2G.

IHS

Datasheet15 pages11 years ago

Augswan

Master Electronics

onsemi

HQonline

Inventory History

3 month trend:
-14.25%

CAD Models

Download onsemi MC74LVX4052DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.238
$ 0.507
Stock
1,402,019
85,363
Authorized Distributors
6
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
8
Number of Outputs
2
2
Number of Circuits
1
1
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Number of Channels
4
4

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-02-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

350Ω 4 Single Pole Four Throw (SP4T) TSSOP-16 Analog Switches, Multiplexers ROHS
Texas InstrumentsCD74HC4052PW
5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -55 to 125
Texas InstrumentsSN74HC153PW
7.8mA 2V~6V 7.8mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsCD74HC4052PWR
Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R / IC MUX/DEMUX DUAL 4X1 16TSSOP
MC74VHC Series 12 V SMT Analog Multiplexer / Demultiplexer - TSSOP-16
Analog Switch/Analog Multiplexer Dual 4:1 Automotive 16-Pin TSSOP Rail

Descriptions

Descriptions of onsemi MC74LVX4052DTR2G provided by its distributors.

ANALOG MULTIPLEXER/DEMULTIPLEXER Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16
MC74LVX4052DTR2G, MULTIPLEXER/DEMULTIPLEXER DUAL 4:1, 2.5 TO 6 V, 16-PIN TSSOP
Analog Multiplexer/Demultiplexer (Mux/Demux)
2 26Ω (SP4T) TSSOP-16 Analog Switches / Multiplexers ROHS
Multiplexer Switch ICs 2.5-6V Analog Mux/DeMux
Signal Switch/Codec/Multiplexer
IC SWITCH SP4T X 2 26OHM 16TSSOP
ANALOGUE MUX/DEMUX, 4: 1, -55 TO 125DEG C;
Analogue Mux/Demux, 4:1, -55 To 125Deg C; Ic Function:Analog Multiplexer/Demultiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:2.5V To 6V; Ic Case/Package:Tssop; No. Of Pins:16Pins; No. Of Channels:2Channelsrohs Compliant: Yes |Onsemi MC74LVX4052DTR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd