Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC153PW

7.8mA 2V~6V 7.8mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 0.626
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC153PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Technical Drawing4 pages8 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

element14 APAC

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.17%

CAD Models

Download Texas Instruments SN74HC153PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.626
$ 0.242
$ 0.242
Stock
233,193
748,947
748,947
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
2
2
2
Number of Circuits
-
2
2
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
7.8 mA
7.8 mA
7.8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC153PW.

Related Parts

Multiplexer, AHC/VHC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, AHC/VHC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
350Ω 4 Single Pole Four Throw (SP4T) TSSOP-16 Analog Switches, Multiplexers ROHS
Texas InstrumentsCD74HC4052PW
5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -55 to 125
Texas InstrumentsCD74HC4052PWR
Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R / IC MUX/DEMUX DUAL 4X1 16TSSOP
Texas InstrumentsSN74HC4852PWR
5V, 4:1, 2-channel, analog multiplexer, injection current control 16-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74HC153PW provided by its distributors.

7.8mA 2V~6V 7.8mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Dual 4-Line To 1-Line Data Selectors/Multiplexers 16-TSSOP -40 to 85
IC MULTIPLEXER 2 X 4:1 16TSSOP Multiplexer 2 x 4:1 16-TSSOP
38ns single-phase 2 8 1 2V 6V 7.8mA 7.8mA TSSOP-16 SMD mount 5mm*4.4mm*1.15mm
Logic, Selector/Mux Dual 4-1, 16Tssop; Logic Family/Base Number:74Hc153; Logic Type:Data Selector/Multiplexer; No. Of Channels:2Channels; Line Configuration:4:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC153PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC153PW .