onsemi MC74LVX4051DTG

Analog Multiplexer Single 8: 1 Automotive 16-Pin TSSOP Tube
$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LVX4051DTG.

IHS

Datasheet16 pages11 years ago

Master Electronics

onsemi

TME

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74LVX4051DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.349
$ 0.15
$ 0.15
Stock
85,294
1,196,978
1,196,978
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Demux, Multiplexer, Mux
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
20 mA
-
-
High Level Output Current
20 mA
-
-
Supply Type
Single
Dual, Single
Dual, Single
Min Supply Voltage
2.5 V
1 V
1 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
8
8
8

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-02-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

74HC Series 2 to 6 V Surface Mount Analog Multiplexer / Demultiplexer - TSSOP-16
Analog Multiplexer/Demultiplexer, 8:1, 1 Circuit, 200ohm, 2V to 12V Supply, TSSOP-16
Texas InstrumentsCD74HC4051QPWRQ1
Automotive, 5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 125
Texas InstrumentsCD74HC4051PWR
5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -55 to 125
Texas InstrumentsSN74HC4851PWR
5-V, 8:1, 1-channel analog multiplexer with injection-current effect control 16-TSSOP -40 to 125
Analog Multiplexer Single 8:1 16-Pin TSSOP T/R

Descriptions

Descriptions of onsemi MC74LVX4051DTG provided by its distributors.

Analog Multiplexer Single 8:1 Automotive 16-Pin TSSOP Tube
MC74LVX4051DTG, MULTIPLEXER DUAL 4:1, 2.5 - 6 V, 16-PIN TSSOP
Analog Multiplexer/Demultiplexer (Mux/Demux)
Multiplexer Switch ICs 2.5-6V Analog Mux/DeMux
26Ω 1 TSSOP-16 Analog Switches / Multiplexers ROHS
SINGLE-ENDED MULTIPLEXER, 8 CHAN
ANALOGUE MUX/DEMUX, 8: 1, -55 TO 125DEG C;
onsemi MC74LVX4051DTG MUX/DEMUX芯片
RS APAC
Analogue Mux/Demux, 8:1, -55 To 125Deg C; Ic Function:Analog Multiplexer/Demultiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:2.5V To 6V; Ic Case/Package:Tssop; No. Of Pins:16Pins; No. Of Channels:1Channelsrohs Compliant: Yes |Onsemi MC74LVX4051DTG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd