onsemi MC74LVX32DR2G

OR 74LVX32 e3 74LVX logic gate circuit 10.1ns @ 3.3V 50pF 8.65mm 4mA 4mA 3.6V
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LVX32DR2G.

IHS

Datasheet7 pages11 years ago

Electro Sonic

onsemi

Future Electronics

Inventory History

3 month trend:
+19.06%

CAD Models

Download onsemi MC74LVX32DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.258
$ 0.258
Stock
451,771
1,577,152
1,577,152
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
11.5 ns
11.5 ns
11.5 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi74LVX32SJ
OR 74LVX32 74LVX Tube logic gate circuit 10.1ns @ 3.3V 50pF 218.3mg 4mA 4mA 3.6V
OR 74LVX32 74LVX Tape & Reel (TR) logic gate circuit 10.1ns @ 3.3V 50pF 218.3mg 4mA 4mA 3.6V
XOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R / IC GATE XOR 4CH 2-INP 14-SOIC
Texas InstrumentsSN74AC86DR
8.5ns@ 5V,50pF 1 2 4 4 2V 6V 24mA XOR (Exclusive OR) AC 24mA SOIC-14 , 8.65mm*3.91mm*1.58mm
Texas InstrumentsSN74AHC32DR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-SOIC -40 to 125
Texas InstrumentsSN74AHC86D
In a Pack of 10, Texas Instruments SN74AHC86D, Quad 2-Input XOR Logic Gate, 14-Pin SOIC

Descriptions

Descriptions of onsemi MC74LVX32DR2G provided by its distributors.

OR 74LVX32 e3 74LVX logic gate circuit 10.1ns @ 3.3V 50pF 8.65mm 4mA 4mA 3.6V
MC74LVX Series 4-Channel 3.6 V 4 mA Surface Mount 2-Input OR Gate - SOIC-14
OR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R
The MC74LVX32 is an advanced high speed CMOS 2-input OR gate. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.
Or Gate, 2 I/P, -40 To 85Deg C; Logic Function:Or Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Ic Case/Package:Nsoic; Product Range:74Lvx32; Logic Ic Family:74Lvx; Supply Voltage Min:2V; Output Current:- Rohs Compliant: Yes |Onsemi MC74LVX32DR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd