Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AC86DR

IC Gate Xor 4CH 2-INP 14SOIC Xor (exclusive Or) IC 4 Channel 14-SOIC
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC86DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Newark

LCSC

Megastar

Sierra IC

Inventory History

3 month trend:
-2.05%

CAD Models

Download Texas Instruments SN74AC86DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.197
$ 0.16
$ 0.16
Stock
843,727
40,334,252
40,334,252
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9 ns
12.5 ns
12.5 ns
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC86DR.

Related Parts

onsemi74AC32SJ
7.5ns@ 5V,50pF 2 4 2V 6V 24mA OR Gate AC 24mA SOP-14 SMD mount 1.9mm(height)
onsemi74AC32SCX
OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R / IC GATE OR 4CH 2-INP 14-SOIC
onsemi74AC86SC
FAIRCHILD SEMICONDUCTOR 74AC86SC XOR Gate, AC Family, 4 Gate, 2 Input, 24 mA, 2V to 6V, SOIC-14
Texas InstrumentsSN74AC32D
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-SOIC -40 to 85
Texas InstrumentsSN74AC32DR
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-SOIC -40 to 85
Texas InstrumentsSN74ACT32DG4
4-ch, 2-input, 4.5-V to 5.5-V OR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AC86DR provided by its distributors.

IC GATE XOR 4CH 2-INP 14SOIC XOR (Exclusive OR) IC 4 Channel 14-SOIC
4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-SOIC -40 to 85
OR XOR 74AC86 EAR99 74AC logic gate circuit 8.5ns @ 5V 50pF 1.75mm 24mA 24mA 5.5V
Xor Gate, Quad, 2 I/p, SOIC-14
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14
Xor Gate, Quad, 2 I/P, Soic-14; Logic Family/Base Number:74Ac86; Logic Type:Xor Gate; Output Current:-; No. Of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Family:74Ac;rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AC86DR
XOR GATE, QUAD, 2 I/P, SOIC-14; Famille Logique/ Numéro de base: 74AC86; Type de logique: Porte XOR; Courant, sortie: -; Nombre d'entrées: 2; Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de boîtier CI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AC86DR .