Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHC86D

In a Pack of 10, Texas Instruments SN74AHC86D, Quad 2-Input XOR Logic Gate, 14-Pin SOIC
$ 0.745
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC86D.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-2.50%

CAD Models

Download Texas Instruments SN74AHC86D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.745
$ 0.16
$ 0.16
Stock
342,183
660,793
660,793
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
XOR
OR, XNOR, XOR
OR, XNOR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC86D.

Related Parts

Texas InstrumentsSN74AHC32DR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-SOIC -40 to 125
Texas InstrumentsSN74AHC32D
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-SOIC -40 to 125
Quad 2-Input XOR Gate / CMOS Logic Level Shifter with LSTTL-Compatible Inputs
OR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R
14.5ns 1 2 4 5.5V 8mA 2-Input XOR,XOR 74VHC -8mA SOIC-14 SMD mount,glue mount 8.75mm*4mm*1.5mm
Texas InstrumentsSN74AHC32QDRQ1
Automotive, 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AHC86D provided by its distributors.

In a Pack of 10, Texas Instruments SN74AHC86D, Quad 2-Input XOR Logic Gate, 14-Pin SOIC
IC GATE XOR 4CH 2-INP 14SOIC XOR (Exclusive OR) IC 4 Channel 14-SOIC
Quad 2-Input Exclusive-Or Gate Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC86D.
4-ch 2-input 2-V to 5.5-V XOR (exclusive OR) gates 14-SOIC -40 to 125
AHC/VHC/H/U/V SERIES QUAD 2-INPUT XOR GATE PDSO14
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube
LOGIC, QUAD 2-IN EX-OR GATE, 14SOIC; Famille Logique/ Numéro de base: 74AHC86; Type de logique: XOR; Courant, sortie: 8mA; Nombre d'entrées: 2; Tension, alimentation min.: 2V; Tension, alimentation max..: 5.5V; Type de boîtier
LOGIC, QUAD 2-IN EX-OR GATE, 14SOIC; Logic Family / Base Number:74AHC86; Logic Type:XOR; Output Current:8mA; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74AHC; Logic IC Base Number:7486; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:7486; Logic IC Base Number:7486; Logic IC Function:Quadruple 2-Input Exclusive-OR Gate; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC86D .
  • SN74AHC86D.