onsemi MC74LVX132DTG

Quad 2-Input NAND Gate with Schmitt Trigger Input
$ 0.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LVX132DTG.

IHS

Datasheet9 pages11 years ago

Master Electronics

onsemi

TME

Verical

Inventory History

3 month trend:
+0.01%

CAD Models

Download onsemi MC74LVX132DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.247
$ 0.225
$ 0.225
Stock
309,871
762,674
762,674
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND, Schmitt Trigger
NAND, Schmitt Trigger
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
19.5 ns
5.3 ns
5.3 ns
Low Level Output Current
4 mA
12 mA
12 mA
High Level Output Current
-4 mA
-12 mA
-12 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V
Quiescent Current
2 µA
20 µA
20 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Low Voltage Quad 2-Input NAND Schmitt Trigger | IC GATE NAND 4CH 2-INP 14TSSOP
74LVX Series 3.6 V Low Voltage Quad 2-Input NAND Schmitt Trigger - TSSOP-14
9.7ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 4mA NAND Gate LVX 4mA TSSOP-14 5mm*4.4mm*900¦Ìm
Texas InstrumentsSN74HC00PWR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85
Texas InstrumentsSN74HC00QPWRG4Q1
15ns@ 6V,50pF 1 2 4 4 2V 6V 5.2mA NAND Gate HC 5.2mA TSSOP-14 , 5mm*4.4mm*1.15mm
Texas InstrumentsSN74HC00PW
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85

Descriptions

Descriptions of onsemi MC74LVX132DTG provided by its distributors.

Quad 2-Input NAND Gate with Schmitt Trigger Input
NAND 74LVX132 e4 74LVX logic gate circuit 15.4ns @ 3.3V 50pF 5mm 4mA 4mA 3.6V
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W Tube
NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14
Nand Gate, 2 I/P, -40 To 125Deg C; Logic Function:Nand Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Ic Case/Package:Tssop; Product Range:74Lvx132; Logic Ic Family:74Lvx; Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74LVX132DTG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd