Texas Instruments SN74HC00PWR

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC00PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Upverter

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-57.03%

CAD Models

Download Texas Instruments SN74HC00PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.178
$ 0.112
$ 0.112
Stock
557,068
1,204,235
1,204,235
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8 ns
27 ns
27 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
40 µA
40 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC00PWR.

Related Parts

NAND Schmitt Trigger 74HC132 EAR99 74HC logic gate circuit 21ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
21ns@6V,50pF 1 2 4 4 2V 6V 5.2mA NAND Gate HC 5.2mA TSSOP-14 SMD 5mm × 4.4mm × 900μm
74HC Series 6V Surface Mount Quad 2-Input NAND Schmitt Trigger - TSSOP-14
Texas InstrumentsSN74HC132PW
4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-TSSOP -40 to 85
NAND Gate HC, 15ns@6V, 50pF, 2V-6V, 5.2mA, TSSOP-14, SMD, 5mm × 4.4mm × 900μm
74HC132 Series 6 V 5.2 mA SMT Quad 2-Input NAND Schmitt Trigger - TSSOP-14

Descriptions

Descriptions of Texas Instruments SN74HC00PWR provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85
IC GATE NAND 4CH 2-INP 14-TSSOP / NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
NAND Gate HC Push-Pull 15ns@6V 50pF 1Ch 2V 6V 5.2mA TSSOP-14 SMD 1.2mm H
NAND 74HC00 EAR99 74HC logic gate circuit 15ns @ 6V 50pF 1.2mm 5.2mA 5.2mA 6V
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
2V~6V 2uA 4 15ns@6V,50pF NAND Gates TSSOP-14 Gates ROHS
IC, QUAD 2INPUT NAND, SMD, 74HC00; Famille Logique/ Numéro de base: 74HC00; Type de logique: NON-ET; Courant, sortie: 5.2mA; Nombre d'entrées: 2; Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de boîtier
Ic, Quad 2Input Nand, Smd, 74Hc00; Logic Family/Base Number:74Hc00; Logic Type:Nand; Output Current:5.2Ma; No. Of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Tssop; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC00PWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.