Texas Instruments SN74HC00PW

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85
$ 0.504
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC00PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Upverter

SHENGYU ELECTRONICS

TME

Newark

Inventory History

3 month trend:
-0.47%

CAD Models

Download Texas Instruments SN74HC00PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.504
$ 0.112
$ 0.112
Stock
238,152
1,202,635
1,202,635
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
15 ns
27 ns
27 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
40 µA
40 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC00PW.

Related Parts

NAND Gate HC, 15ns@6V, 50pF, 2V-6V, 5.2mA, TSSOP-14, SMD, 5mm × 4.4mm × 900μm
Texas InstrumentsSN74HC00QPWRG4Q1
Automotive, 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 125
74HC Series Quad 2-Input NAND Gate w/Buffered Output - TSSOP-14
Texas InstrumentsSN74HC00QPWRQ1
Automotive, 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 125
NAND Gate, Quad, 2 Input, 14 Pins, TSSOP, 74HC00
Nexperia74HC03PW,112
NAND Gate, Quad, 2 Input, 14 Pins, TSSOP, 74HC03

Descriptions

Descriptions of Texas Instruments SN74HC00PW provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85
HC NAND Gate, Push-Pull, 5.2mA, TSSOP-14, SMD, 5mm × 4.4mm × 1.15mm
NAND 74HC00 EAR99 74HC logic gate circuit 15ns @ 6V 50pF 1.2mm 5.2mA 5.2mA 6V
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube
QUAD NAND GATE, 2I/P, TSSOP-14
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
IC, QUAD 2INPUT NAND, SMD, 74HC00; Logic Type:NAND; Output Current:5.2mA; No. of Inputs:2; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HC00; Logic Function Number:7400; Logic IC Base Number:7400; Logic IC Family:HC; Logic IC Function:00; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:4mA; Package / Case:TSSOP; Supply Voltage:5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC00PW.