Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LVX132MTCX

74LVX Series 3.6 V Low Voltage Quad 2-Input NAND Schmitt Trigger - TSSOP-14
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVX132MTCX.

IHS

Datasheet9 pages27 years ago
Datasheet0 pages0 years ago

Future Electronics

onsemi

element14 APAC

Augswan

Inventory History

3 month trend:
-0.57%

Alternate Parts

Price @ 1000
$ 0.159
$ 0.149
$ 0.149
Stock
470,161
786,422
786,422
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND, Schmitt Trigger
NAND, Schmitt Trigger
NAND, Schmitt Trigger
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
17.5 ns
5.3 ns
5.3 ns
Low Level Output Current
4 mA
12 mA
12 mA
High Level Output Current
-4 mA
-12 mA
-12 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V
Quiescent Current
2 µA
20 µA
20 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

74LVX Series 3.6 V Low Voltage Quad 2-Input NAND Gate - TSSOP-14
9.7ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 4mA NAND Gate LVX 4mA TSSOP-14 SMD mount 5mm*4.4mm*900μm
Quad 2-Input NAND Gate With 5 V-Tolerant Inputs | IC GATE NAND 4CH 2-INP 14TSSOP
Texas InstrumentsSN74HC00PW
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85
Texas InstrumentsSN74HC00PWRG4
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85
Texas InstrumentsSN74HC00QPWRG4Q1
Automotive, 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 125

Descriptions

Descriptions of onsemi 74LVX132MTCX provided by its distributors.

74LVX Series 3.6 V Low Voltage Quad 2-Input NAND Schmitt Trigger - TSSOP-14
NAND Schmitt Trigger 74LVX132 EAR99 74LVX logic gate circuit 15.4ns @ 3.3V 50pF 5mm 4mA 4mA 3.6V
15.4ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 4mA NAND Gate LVX 4mA TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm
IC GATE NAND QUAD 2 SCHM 14TSSOP
NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
Avnet Japan
NAND GATE, SCHMITT, QUAD, 2 I/P, TSSOP14; Logic Family / Base Number:74LVX132; Logic Type:NAND Schmitt Trigger; Output Current:20mA; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Logic Case Style:TSSOP
The LVX132 contains four 2-input NAND Schmitt Trigger Gates. The pin configuration and function are the same as the LVX00 but the inputs have hysteresis between the positive-going and negative-going input thresholds, which are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals, thus providing greater noise margins than conventional gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVX132MTCX.