onsemi MC74LCX02DTR2G

Nor Gate 4-ELEMENT 2-IN Cmos Automotive 14-PIN TSSOP W T/r / IC Gate Nor 4CH 2-INP 14-TSSOP
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LCX02DTR2G.

IHS

Datasheet9 pages11 years ago

Newark

Future Electronics

iiiC

Inventory History

3 month trend:
+3.16%

CAD Models

Download onsemi MC74LCX02DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.349
$ 0.349
Stock
270,156
548,065
548,065
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.5 ns
5.2 ns
5.2 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74LVC02AQPWRQ1
5.5ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 24mA NOR Gate LVC 24mA TSSOP-14 5mm*4.4mm*1.15mm
Texas InstrumentsSN74LVC02AQPWRG4Q1
5.5ns@ 3.3V,50pF TTL 1 2 4 4 2V 3.6V 24mA NOR Gate LVC 24mA TSSOP-14 , 5mm*4.4mm*1.15mm
4.4ns@ 3.3V,50pF 4 2 4 4 1.2V 3.6V 24mA NOR Gate 74LVC 24mA TSSOP-14 , 950¦Ìm
Texas InstrumentsSN74LVC02APWR
4.2ns@ 3.3V,50pF 1 2 4 4 1.65V 3.6V 24mA NOR Gate LVC 24mA TSSOP-14 , 5mm*4.4mm*1.15mm
74LVC Series 3.3 V Quad 2-Input NOR Gate SMT - TSSOP-14
NOR Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP W T/R

Descriptions

Descriptions of onsemi MC74LCX02DTR2G provided by its distributors.

NOR Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP W T/R / IC GATE NOR 4CH 2-INP 14-TSSOP
5.5ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 24mA NOR Gate LCX 24mA TSSOP-14 , 5.1mm*4.5mm*1.05mm
Low Voltage CMOS Quad 2-Input NOR Gate
Logic IC, NOR Gate, Quad, 2 Inputs, 14 Pins, TSSOP, 74LCX02
Logic Function:Nor Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:Tssop; Product Range:74Lcx02; Logic Ic Family:74Lcx; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Output Current:- Rohs Compliant: Yes |Onsemi MC74LCX02DTR2G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74LCX02DTR2G.