Nexperia 74LVC02APW,112

4.4ns@ 3.3V, 50pF 1 2 4 4 1.2V 3.6V 24mA NOR Gate LVC 24mA TSSOP-14 SMD mount 5.1mm*4.5mm*950μm
$ 0.299
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC02APW,112.

TME

Datasheet14 pages16 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+2.62%

Alternate Parts

Price @ 1000
$ 0.299
$ 0.088
$ 0.088
Stock
1,554,900
2,978,296
2,978,296
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.5 ns
5.5 ns
5.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
40 µA
40 µA
40 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-08-11
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

NOR Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP W T/R / IC GATE NOR 4CH 2-INP 14-TSSOP
74LCX Series 2 to 3.6 V Low-Voltage CMOS Quad 2-Input NOR Gate - TSSOP-14
Low-Voltage CMOS Quad 2-Input NOR Gate With 5 V-Tolerant Inputs | IC GATE NOR 4CH 2-INP 14TSSOP
Texas InstrumentsSN74LVC02AQPWRQ1
Automotive 4-ch, 2-input, 2-V to 3.6-V NOR gates 14-TSSOP -40 to 125
Texas InstrumentsSN74LVC02AQPWRG4Q1
Automotive 4-ch, 2-input, 2-V to 3.6-V NOR gates 14-TSSOP -40 to 125
Texas InstrumentsSN74LVC02APWR
NOR 74LVC02 EAR99 74LVC logic gate circuit 4.2ns @ 3.3V 50pF 1.2mm 24mA 24mA 3.6V

Descriptions

Descriptions of Nexperia 74LVC02APW,112 provided by its distributors.

4.4ns@ 3.3V,50pF 1 2 4 4 1.2V 3.6V 24mA NOR Gate LVC 24mA TSSOP-14 SMD mount 5.1mm*4.5mm*950μm
IC GATE NOR 4CH 2-INP 14TSSOP / NOR Gate IC 4 Channel 14-TSSOP
NOR 74LVC02 e4 74LVC logic gate circuit 4.4ns @ 3.3V 50pF 5mm 24mA 24mA 3.6V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC02APW,112"
  • 74LVC02APW 112
  • 74LVC02APW-112
  • 74LVC02APW112