What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC74AC02DTR2

6.5ns@ 5V, 50pF 1 2 4 4 2V 6V 24mA NOR Gate 74AC 24mA TSSOP-14 , 5.1mm*4.5mm*1.05mm

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC02DTR2.

IHS

Datasheet10 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.167
Stock
83,148
168,975,615
Authorized Distributors
1
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
NOR
NOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
8 ns
8 ns
Low Level Output Current
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
4 µA
4 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Texas InstrumentsSN74LVC02AQPWRQ1
Automotive 4-ch, 2-input, 2-V to 3.6-V NOR gates 14-TSSOP -40 to 125
NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R / IC GATE NOR 4CH 2-INP 14-TSSOP
IC GATE NOR 4CH 2-INP 14TSSOP / NOR Gate IC 4 Channel 14-TSSOP
Texas InstrumentsSN74AHC02QPWRG4Q1
Ic,Logic Gate,Quad 2-Input Nor,Ahc/Vhc-Cmos,Tssop,14Pin,Plastic
MM74HC Series Quad 2-Input NOR Gate w/Buffered Output - TSSOP-14
74AHC Series 5.5 V High Speed Si-Gate CMOS Quad 2-Input NOR Gate - TSSOP-14

Descriptions

Descriptions of onsemi MC74AC02DTR2 provided by its distributors.

6.5ns@ 5V,50pF 1 2 4 4 2V 6V 24mA NOR Gate 74AC 24mA TSSOP-14 , 5.1mm*4.5mm*1.05mm
NOR Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP W T/R
Contains Lead NOR Gate Surface Mount Non-RoHS Compliant NOR Gate Inverter IC 50pF -40C~85C 6V 24mA 24mA
NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14
NOR GATE 4-ELEM 2-IN CMOS 14TSSOP
IC GATE NOR 4CH 2-INP 14-TSSOP
MC74AC02DTR2, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd