Texas Instruments SN74LVC02APWR

NOR 74LVC02 EAR99 74LVC logic gate circuit 4.2ns @ 3.3V 50pF 1.2mm 24mA 24mA 3.6V
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC02APWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Newark

Farnell

element14 APAC

Augswan

Inventory History

3 month trend:
+66.83%

CAD Models

Download Texas Instruments SN74LVC02APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.182
$ 0.088
$ 0.088
Stock
266,270,071
3,018,240
3,018,240
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
4.4 ns
5.5 ns
5.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
40 µA
40 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC02APWR.

Related Parts

4.4ns@3.3V,50pF 4 2 4 4 1.2V 3.6V 24mA NOR Gate 74LVC 24mA TSSOP-14 SMD, Adhesive Mount 950μm H
Low-Voltage CMOS Quad 2-Input NOR Gate With 5 V-Tolerant Inputs | IC GATE NOR 4CH 2-INP 14TSSOP
NOR 74LCX02 e4 74LCX logic gate circuit 5.5ns @ 3.3V 50pF 5mm 24mA 24mA 3.6V
NOR Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP W T/R / IC GATE NOR 4CH 2-INP 14-TSSOP
4.4ns@ 3.3V,50pF 1 2 4 4 1.2V 3.6V 24mA NOR Gate LVC 24mA TSSOP-14 SMD mount 5.1mm*4.5mm*950μm

Descriptions

Descriptions of Texas Instruments SN74LVC02APWR provided by its distributors.

NOR 74LVC02 EAR99 74LVC logic gate circuit 4.2ns @ 3.3V 50pF 1.2mm 24mA 24mA 3.6V
4-ch, 2-input, 1.5-V to 3.6-V NOR gates 14-TSSOP -40 to 125
4.2ns@ 3.3V,50pF Push-pull type 1 2 4 4 1.65V 3.6V 24mA NOR Gate LVC 24mA TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1.15mm
IC, QUAD NOR GATE, 2I/P, TSSOP-14; Logic Family / Base Number: 74LVC02; Logic Type: NOR; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 1.65V; Supply Voltage Max: 3.6V; Logic Case Style: TSSOP; No. of Pins: 14Pins; Logic IC Family: 74LVC; Logic IC Base Number: 7402; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Operating Temperature Range: -40°C to +125°C; Propagation Delay: 4.4ns; Supply Voltage Range: 1.65V to 3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC02APWR .