IC, 74HCT CMOS, 74HCT245, DIP20, 7V; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HCT245; Interface Type:TTL, CMOS, NMOS; Logic Function Number:245; Logic IC Base Number:74245; Logic IC Family:HCT; Logic IC Function:Octal Bus Transceiver (3-State); No. of Gates:8; No. of Inputs:1; No. of Transceivers:8; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:DIP; Supply Voltage:7V; Supply Voltage Max:5.5V; Supply Voltage Min:4.75V; Termination Type:Through Hole