What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC74HCT541ANG

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin PDIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HCT541ANG.

IHS

Datasheet8 pages15 years ago

_legacy Avnet

SHENGYU ELECTRONICS

Farnell

Alternate Parts

Price @ 1000
$ 0.472
$ 0.472
Stock
82,939
332,874
332,874
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-6 mA
-6 mA
-6 mA
Propagation Delay
32 ns
19 ns
19 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2013-10-18
LTD Date2014-04-18

Related Parts

CMOS LOGIC, 8 TRISTATE NONINVERTING BUS TRANSCEIVER, TTL INPUTS, PDIP20, PB-FREE
NXP Semiconductors74HCT365N,652
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin PDIP Bulk
Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin PDIP Tube
NXP SemiconductorsN74F245N,602
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DIP
Texas InstrumentsSN74LVCZ245AN
IC TXRX NON-INVERT 3.6V 20DIP / Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP

Descriptions

Descriptions of onsemi MC74HCT541ANG provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin PDIP Tube
RoHS Compliant Lead Free DUAL CMOS Logic Buffer, Non-Inverting -55C~125C TA 5V 750mW 4.57mm
Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
IC, NON INVERTING BUFFER, DIP-20; Logic; IC, NON INVERTING BUFFER, DIP-20; Logic Device Type:Buffer / Line Driver, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; Family Type:HCT

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd