onsemi MC74ACT245NG

Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
$ 0.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT245NG.

IHS

Datasheet10 pages19 years ago

element14 APAC

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.57
$ 0.236
$ 0.236
Stock
167,633
355,050
355,050
Authorized Distributors
3
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
24 mA
24 mA
Propagation Delay
9 ns
9 ns
9 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-10-18
LTD Date2014-04-18

Related Parts

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin PDIP Tube
Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24
CMOS LOGIC, 8 TRISTATE NONINVERTING BUS TRANSCEIVER, TTL INPUTS, PDIP20, PB-FREE
NXP SemiconductorsN74F245N,602
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DIP
NXP Semiconductors74HC243N,652
Non-Inverting Tri-State 1-Ch 4-Bit 2V 6V 7.8mA Transceiver 7.8mA DIP-14 TH

Descriptions

Descriptions of onsemi MC74ACT245NG provided by its distributors.

Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
OCTAL BIDIRECTIONAL TRANSCEIVER, 20-PIN DIP
Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Rail
Bidirectional RoHS Compliant Lead Free DUAL Logic Transceiver, Non-Inverting -40C~85C TA 5V 3.556mm 7ns
8μA Non-inverting Tristate 1 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 24mA PDIP-20 Through hole mounting 27.17mm*6.6mm*3.56mm
IC, OCTAL BIDIRECTIONAL TRANSCEIVER; Logic Family / Base Number: 74ACT245; Logic Device Type: Transceiver, Bidirectional; Logic Case Style: DIP; No. of Pins: 20Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic IC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74ACT245NG..