Texas Instruments SN74HCT245N

6mA 8 4.5V~5.5V 6mA 1 DIP-20 Buffer/Driver/Transceiver ROHS
$ 0.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT245N.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Datasheet19 pages15 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-8.65%

CAD Models

Download Texas Instruments SN74HCT245N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.472
$ 0.455
$ 0.455
Stock
495,670
358,633
358,633
Authorized Distributors
4
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
6 mA
4 mA
4 mA
High Level Output Current
-6 mA
-4 mA
-4 mA
Propagation Delay
20 ns
26 ns
26 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT245N.

Related Parts

Texas InstrumentsCD74HCT541E
Buffer-line Driver 8 Channel Non-Inverting 3 State CMOS 20-Pin Plastic DIP Tube
Texas InstrumentsCD74HCT245E
Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Texas InstrumentsSN74HC541N
7.8mA 8 2V~6V 7.8mA 1 DIP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74HCT245N provided by its distributors.

6mA 8 4.5V~5.5V 6mA 1 DIP-20 Buffer/Driver/Transceiver ROHS
Octal bus transceivers with tri-state outputs 20-PDIP -40 to 85
Texas Instruments SN74HCT245N Logic IC Buffer Driver Tube for signal integrity
Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
TRANSCEIVER; CMOS-TTL; -0.5 TO 7 V; + 35 MA; 10 PF (MAX.); PDIP;
Bus Transceiver Single 8-Channel 3-Straight 20-Pin PDIP
Logic IC Transceiver bidirectional; CH:8; OUT: 3-state; CMOS 74HCT; 4.5-5.5V; -40+85 deg.C; THT; DIP20
IC, BUS TRANSCEIVER OCTAL, 74HCT245; Logic Device Type: Transceiver, Non Inverting; Logic Family / Base Number: 74HCT245; Logic Case Style: DIP; No. of Pins: 20Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic IC Family: 74HCT; Logic IC Base Number: 74245; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 74; Line, Bus Drive, Receive, Transceiver Type: Bus Transceiver; Logic Function Number: 74245; Logic IC Base Number: 74245; Logic IC Function: Octal Bus Transceiver (3-State); No. of Transceivers: 8; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 4.5V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HCT245N .
  • SN74HCT245N.
  • SN74HCT245N...