Nexperia 74HC132PW,118

74HC Series 6V Surface Mount Quad 2-Input NAND Schmitt Trigger - TSSOP-14
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC132PW,118.

Official Datasheet20 years ago

Inventory History

3 month trend:
-69.24%

CAD Models

Download Nexperia 74HC132PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.255
$ 0.255
Stock
605,069
572,626
572,626
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Inverting
NAND, Schmitt Trigger
NAND, Schmitt Trigger
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
38 ns
38 ns
38 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NAND 74HC132 e4 74HC logic gate circuit 21ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
Texas InstrumentsSN74HC00PWRG4
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85
Texas InstrumentsSN74HC132PWR
4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74HC00PWR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85
In a Tube of 94, ON Semiconductor MM74HC00MTC, Quad 2-Input NAND Logic Gate, 14-Pin TSSOP
21ns@ 6V,50pF 1 2 4 4 2V 6V 5.2mA NAND Gate HC 5.2mA TSSOP-14 5mm*4.4mm*900¦Ìm

Descriptions

Descriptions of Nexperia 74HC132PW,118 provided by its distributors.

74HC Series 6V Surface Mount Quad 2-Input NAND Schmitt Trigger - TSSOP-14
IC GATE NAND 4CH 2-INP 14TSSOP / NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP
NAND Gate Quad 2-Input 2V to 6V 14-Pin TSSOP
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
Inverting 74HC132 e4 74HC logic gate circuit 21ns @ 6V 50pF 1.1mm 5.2mA 5.2mA 6V
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
Logic Function:Nand Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:Tssop; Product Range:74Hc132; Logic Ic Family:74Hc; Supply Voltage Min:2V; Supply Voltage Max:6V; Output Current:25Ma Rohs Compliant: Yes |Nexperia 74HC132PW 118.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC132PW,118"
  • 74HC132PW 118
  • 74HC132PW 118.
  • 74HC132PW118
  • 74HC132PW@118