onsemi MC74HC595AFELG

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC EIAJ T/R
$ 0.349
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC595AFELG.

IHS

Datasheet11 pages14 years ago

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.349
$ 0.323
$ 0.323
Stock
281,682
301,811
301,811
Authorized Distributors
2
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
-
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
210 ns
34 ns
34 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-07-27
LTD Date2013-01-27

Related Parts

HC/UH SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
Texas InstrumentsSN74HC165DR
190ns 1 1 2V 6V Parallel or Serial to Serial,Shift Register HC -4mA SOIC-16 , 1.75mm
Texas InstrumentsSN74HC165D
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC Tube
Texas InstrumentsCD74HC165M96
165ns,33ns,28ns 1 2 2V 6V Parallel or Serial to Serial,Shift Register HC SOIC-16 3.91mm*1.5mm
HC/UH 74HC165 RoHS Compliant Tube shift register 26ns 2.05mm 20000000Hz 2V
HC/UH 74HC165 RoHS Compliant Tape & Reel (TR) shift register 26ns 2.05mm 20000000Hz 2V

Descriptions

Descriptions of onsemi MC74HC595AFELG provided by its distributors.

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC EIAJ T/R
HC/UH 74HC595 RoHS Compliant Tape & Reel (TR) shift register 24ns 2V -55C~125C
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
28ns@ 4.5V,140ns@ 2V,24ns@ 6V,100ns@ 3V 1 2V 6V Serial,Serial to Parallel,Shift Register HC SOEIAJ-16 1.85mm
IC SHIFT REGISTER 8BIT 16-SOEIAJ
MC74HC595AFELG, MOTOR DRIVER IC;
8-Bit Serial-Input/Serial or Parallel-Output Shift Register with Latched 3-State Outputs High-Performance Silicon-Gate CMOS | IC SHIFT REGISTER 8BIT 16-SOEIAJ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd