Texas Instruments SN74HC165D

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC Tube
$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC165D.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago
Datasheet40 pages24 years ago

Upverter

Farnell

Newark

LCSC

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments SN74HC165D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.525
$ 0.198
$ 0.198
Stock
3,135,459
4,405,624
4,405,624
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
16 ns
225 ns
225 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC165D.

Related Parts

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO EIAJ Tube
Texas InstrumentsSN74HC166DRE4
IC SHIFT REGISTER 8BIT 16-SOIC / Shift Shift Register 1 Element 8 Bit 16-SOIC
Texas InstrumentsSN74HC166DT
IC SHIFT REGISTER 8BIT 16-SOIC / Shift Shift Register 1 Element 8 Bit 16-SOIC
Texas InstrumentsCD74HC4094M96
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R
8-Bit Serial-Input/Parallel-Output Shift Register | IC SHIFT REGISTER 8BIT 14-SOIC

Descriptions

Descriptions of Texas Instruments SN74HC165D provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC Tube
HC/UH 74HC165 ROHS3Compliant Tube shift register 16ns 0.0052A 141.690917mg 36MHz
Texas Instruments shift register, 8bit, surface mount installation, HC
Logic IC Operating temperature: -40...+125 °C Series: SN74HC165 Function: 8-Bit / Shift / Register / PISO Manufacturer: Texas Instruments Package: SO-16 Technology: HC
IC, SHIFT REGISTER, SMD, 74HC165; Logic Family / Base Number: 74HC165; Shift Register Function: Parallel to Serial, Serial to Serial; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; IC Output Type: Differential; Logic IC Family: 74HC; Logic IC Base Number: 74165; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 74; IC Generic Number: 74HC165; Logic Function Number: 74165; Logic IC Base Number: 74165; Logic IC Function: 8bit Parallel-Load Shift Register; Logic Type: Shift Register; No. of Elements: 1Elements; Operating Temperature Range: -40°C to +85°C; Output Current: 5.2mA; Output Current Max: 5.2mA; Supply Voltage: 5V; Supply Voltage Range: 2V to 6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74 HC 165 D
  • SN74HC165D .
  • SN74HC165D.