Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC595NSR

HC/UH 74HC595 ROHS3Compliant Tape & Reel (TR) shift register 34ns 8muA 200.686274mg 25000000Hz
$ 0.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC595NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet23 pages18 years ago

Newark

HQonline

element14 APAC

Farnell

Inventory History

3 month trend:
+10.43%

CAD Models

Download Texas Instruments SN74HC595NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.358
$ 21.25
$ 21.25
Stock
329,023
315,158
315,158
Authorized Distributors
5
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
-
-
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
34 ns
210 ns
210 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsCD74HC595NSR
HC/UH 74HC595 ROHS3Compliant Tape & Reel (TR) shift register 34ns 200.686274mg 25000000Hz 2V
Texas InstrumentsSN74HC166NSR
HC/UH 74HC166 ROHS3Compliant Cut Tape (CT) shift register 26ns 0.0052A 200.686274mg 25000000Hz
Texas InstrumentsSN74HC165NSR
HC/UH 74HC165 ROHS3Compliant Cut Tape (CT) shift register 26ns 0.0052A 200.686274mg 25000000Hz

Descriptions

Descriptions of Texas Instruments SN74HC595NSR provided by its distributors.

HC/UH 74HC595 ROHS3Compliant Tape & Reel (TR) shift register 34ns 8muA 200.686274mg 25000000Hz
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOP T/R
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
8-bit shift registers with 3-state output registers 16-SOP -40 to 85
Shift Register HC SO-16 SMD, Adhesive Mount 250ns Tri-State 1-Ch 2V-6V Serial, Serial to Parallel 2mm H
2V~6V SOP-16-208mil Shifting Register ROHS
IC SHFT REG TRI-STATE 8BIT 16-SO
SHIFT REGISTER, 8BIT, SIPO, SOP-16; Logic Family / Base Number:74HC595; Shift Register Function:Serial to Parallel; No. of Elements:1 Element; No. of Bits Per Element:8bit; Logic Case Style:SOP; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; IC Output Type:Tri State; Logic IC Family:74HC; Logic IC Base Number:74595; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Logic Type:Shift Register; No. of Elements:1Elements

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.