Texas Instruments CD74HC165M96

High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift egister 16-SOIC -55 to 125
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC165M96.

Texas Instruments

Datasheet16 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Newark

LCSC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-40.14%

CAD Models

Download Texas Instruments CD74HC165M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
$ 0.127
$ 0.127
Stock
599,520
7,499,940
7,499,940
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
28 ns
250 ns
250 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC165M96.

Related Parts

Texas InstrumentsSN74HC595DWR
HC/UH 74HC595 ROHS3Compliant Cut Tape (CT) shift register 34ns 8muA 420.395078mg 25000000Hz
Texas InstrumentsSN74HC165DR
Shift Register HC, 190ns, 2V-6V, P/S to S, -4mA, SOIC-16, SMD, Adhesive Mount, 1.75mm H
Texas InstrumentsSN74HC165D
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC Tube
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO EIAJ Tube
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC N Rail
8-Bit Serial-Input/Parallel-Output Shift Register | IC SHIFT REGISTER 8BIT 14-SOIC

Descriptions

Descriptions of Texas Instruments CD74HC165M96 provided by its distributors.

High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift egister 16-SOIC -55 to 125
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC T/R
165ns,33ns,28ns complementary 1 2 2V 6V Parallel or Serial to Serial,Shift Register HC SOIC-16 SMD mount 3.91mm(width)*1.5mm(height)
8BIT SHIFT REGISTER, DIFF, SOIC-16; Famille Logique/ Numéro de base: 74HC165; Fonction registre à décalage: Série vers Parallèle, Série vers Série; Nbre d'éléments: 1 Elément; Nbre de Bits Par Element: 8bit; Type de boîtier
8BIT SHIFT REGISTER, DIFF, SOIC-16; Logic Family / Base Number:74HC165; Shift Register Function:Parallel to Serial, Serial to Serial; No. of Elements:1 Element; No. of Bits Per Element:8bit; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; IC Output Type:Differential; Logic IC Family:74HC; Logic IC Base Number:74165; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Type:Shift Register; No. of Elements:1Elements

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC165M96 .