onsemi MC74HC373ANG

Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
$ 0.944
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC373ANG.

IHS

Datasheet9 pages15 years ago

Newark

SHENGYU ELECTRONICS

Farnell

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.944
$ 0.404
$ 0.404
Stock
78,963
339,814
339,814
Authorized Distributors
3
3
3
Case/Package
DIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
6 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
38 ns
285 ns
285 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-03-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2013-10-18
LTD Date2014-04-18

Related Parts

Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Texas InstrumentsSN74HC374N
FLIP-FLOP; OCTAL EDGE TRIGGERED D TYPE FLIP-FLOP; 0 TO 5 V; PDIP; -40 DEGC; 85
Texas InstrumentsSN74HC574N
FLIP-FLOP; OCTAL EDGE-TRIGGERED D-TYPE FLIP-FLOP; 0 TO 5 V; PDIP-N; -40 DEGC
Texas InstrumentsCD74HC574E
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of onsemi MC74HC373ANG provided by its distributors.

Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
CMOS LOGIC, OCTAL 3-STATE NON-INVERTING TRANSPARENT LATCH, PDIP20, PB-FREE
Latch Transparent 3-ST 8 Channel D-Type 20-Pin Plastic Dip Rail
74HC373 Tube HC/UH 74HC latch circuit 7.8mA 7.8mA 225ns 3.56mm -55C~125C
IC D-TYPE TRANSP SGL 8:8 20DIP
IC LATCH OCTAL 3ST TRANS 20DIP
Latch Logic IC; Logic Type:Transparent Latch; Logic Family:HC; Logic Base Number:HC373; Supply Voltage Min:2V; Supply Voltage Max:6V; Termination Type:DIP; Package/Case:20-PDIP; No. of Pins:20 ;RoHS Compliant: Yes
IC, 74HC CMOS, 74HC373, DIP20, 6V; Logic Family / Base Number: 74HC373; Latch Type: Transparent; IC Output Type: Tri State; Propagation Delay: 25ns; Output Current: 7.8mA; Logic Case Style: DIP; No. of Pins: 20Pins; Supply Volt

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd