Texas Instruments SN74HC574N

Flip-flop; Octal Edge-triggered D-type Flip-flop; 0 to 5 V; Pdip-n; -40 Degc
$ 0.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC574N.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Augswan

Newark

LCSC

Inventory History

3 month trend:
-24.35%

CAD Models

Download Texas Instruments SN74HC574N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.415
$ 0.5
$ 0.5
Stock
471,002
352,526
352,526
Authorized Distributors
5
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
Flip-Flop
Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
265 ns
250 ns
250 ns
Frequency
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC574N.

Related Parts

Texas InstrumentsSN74HC374N
FLIP-FLOP; OCTAL EDGE TRIGGERED D TYPE FLIP-FLOP; 0 TO 5 V; PDIP; -40 DEGC; 85
Texas InstrumentsCD74HC574E
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Texas InstrumentsCD74HC374E
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments SN74HC574N provided by its distributors.

FLIP-FLOP; OCTAL EDGE-TRIGGERED D-TYPE FLIP-FLOP; 0 TO 5 V; PDIP-N; -40 DEGC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube / IC D-TYPE POS TRG SNGL 20DIP
8-Bit D-Type Flip-Flop, 3-State, Pos-Edge, 28MHz, PDIP
Flip Flop, Texas Instruments Sn74Hc574N; |Texas Instruments SN74HC574N
Texas Instruments flip-flop chip, Rising edge trigger, Eight Elements per Chip, Single ended output, Single-ended input, 20Pin
D-TYPE FLIP-FLOP, 74HC574, DIP20; Logic Family / Base Number:74HC574; Flip-Flop Type:D; Propagation Delay:31ns; Frequency:40MHz; Output Current:7.8mA; Logic Case Style:DIP; No. of Pins:20Pins; Trigger Type:Positive Edge;
D-TYPE FLIP-FLOP, 74HC574, DIP20; Famille Logique/ Numéro de base: 74HC574; Type de Flip-Flop: D; Temps de propagation: 31ns; Fréquence: 40MHz; Courant, sortie: 7.8mA; Type de boîtier CI logique: DIP; Nombre de broches: 20Broch

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74HC574N
  • SN74HC574N .
  • SN74HC574N.