onsemi MC74HC1G32DFT1G

MC74HC1G32 Series 2 to 6 V Single 2 Input OR Gate - SC-70-5
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC1G32DFT1G.

IHS

Datasheet10 pages3 years ago

Master Electronics

onsemi

Newark

iiiC

Inventory History

3 month trend:
-55.69%

CAD Models

Download onsemi MC74HC1G32DFT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.04
$ 0.04
Stock
1,476,886
1,989,684
1,989,684
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
OR
OR
OR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
35 ns
9.5 ns
9.5 ns
Low Level Output Current
2.6 mA
8 mA
8 mA
High Level Output Current
-2.6 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-06-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiNC7S32P5X
TINYLOGIC HS 2-INPUT OR GATE OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
onsemiNC7S86P5X
TINYLOGIC HS 2-INPUT EXCLUSIVE-OR GATE XOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
MC74VHC Series 3.75 V Surface Mount Single 2-Input OR Gate - SC-88A
Texas InstrumentsSN74AHC1G32DCKRG4
1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 5-SC70 -40 to 125
Texas InstrumentsSN74AHC1G86DCKRG4
Single 2-input, 2-V to 5.5-V XOR (exclusive OR) gate 5-SC70 -40 to 125
Texas InstrumentsSN74AHCT1G86DCKR
Single 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125

Descriptions

Descriptions of onsemi MC74HC1G32DFT1G provided by its distributors.

MC74HC1G32 Series 2 to 6 V Single 2 Input OR Gate - SC-70-5
17ns@ 6V,50pF 1 2 1 1 2V 6V 2.6mA OR Gate HC 2.6mA , 2.2mm*1.35mm*1mm
OR Gate 1-Element 2-IN CMOS Automotive 5-Pin SC-88A T/R
MC74HC1G32DFT1G, 2-INPUT OR LOGIC GATE, 2 - 6 V, 5-PIN SC-70
OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
OR GATE, TRI, 2 I/P, SOT-353-5; Logic Family / Base Number: 74HC1G32; Logic Type: OR Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOT-353; No. of Pins: 5Pins; Logic IC Family: 74HC; Logic IC Base Number: 741G32; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The MC74HC1G32 is a high speed CMOS 2 input OR gate fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages including a buffer output which provides high noise immunity and stable output. The MC74HC1G32 output drive current is 1/2 compared to MC74HC series.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC1G32DFT1G.